Comchip Technology ACPDQC5V0SC-HF ESD Protection Diode

Comchip Technology ACPDQC5V0SC-HF ESD (Electrostatic Discharge) Protection Diode provides a bi-directional IEC61000-4-2 Level 4 ESD protection in a compact 0402C/SOD-923F package. The ACPDQC5V0SC-HF features a peak pulse power of 36W, a reverse stand-off voltage of 5V, and a reverse leakage current of 100nA. This ESD diode conforms to JEDEC standards and is compatible with standard pick-and-place equipment. The Comchip Technology ACPDQC5V0SC-HF ESD (Electrostatic Discharge) Protection Diode is AEC-Q101 qualified, making it ideal for automotive applications.

Features

  • AEC-Q101 qualified
  • Bi-directional IEC61000-4-2 Level 4 ESD protection
  • 0.2pF capacitance (CJ) at VR = 0V, f = 1MHz
  • 36W peak pulse power (PPP)
  • ±15kV ESD per IEC 61000-4-2 (Air)
  • ±8kV ESD per IEC 61000-4-2 (Contact)
  • 5V reverse stand-off voltage (VRWM)
  • 100nA reverse leakage current (IR) at VR = 5V
  • 5.6V reverse breakdown voltage (V(BR)) at IR = 1mA
  • Clamping voltage (VC)
    • 13V at IPP = 1A (maximum)
    • 18V at IPP = 2A (maximum)
  • -55°C to +150°C operating temperature range
  • 0402C/SOD-923F package
  • RoHS compliant and halogen-free

Applications

  • Automotive
  • Telecom
  • Industrial
  • Consumer electronics

Package Outline

Mechanical Drawing - Comchip Technology ACPDQC5V0SC-HF ESD Protection Diode
Yayınlandı: 2020-07-27 | Güncellenmiş: 2024-05-17