Comchip Technology AMMBT2222AM NPN Automotive Small Signal Transistor

The Comchip Technology AMMBT2222AM NPN Automotive Small Signal Transistor is offered in an ultra-small surface-mount package (SOT-723) and supports a 75V collector-base voltage (VCBO) rating. It also supports a collector current-continuous (IC) rating of 600mA. It operates at +150°C operating junction temperature (TJ) rating and storage temperature range (TSTG) of -55°C to +150°C. The Comchip AMMBT2222AM meets AEC-Q101 standards, confirming its ability to pass rigorous stress tests for reliable performance in automotive applications.

Features

  • Ultra-small surface mount package
  • AEC-Q101 qualified

Specifications

  • 75V collector-base voltage (VCBO)
  • 40V collector-emitter voltage (VCEO)
  • 6V emitter-base voltage (VEBO)
  • 600mA collector current-continuous (IC)
  • 265mW power dissipation-collector (PC)
  • 150°C operating junction temperature (TJ)
  • -55°C to +150°C storage temperature range (TSTG)
  • SOT-723, molded plastic case
  • Any mounting position
  • Terminals are tin-plated, with solderability per MIL-STD-202, method 208
  • Molding compound with a UL flammability classification rating 94V-0

Applications

  • Switching and linear (LDO) application
  • Signal amplifier
  • Lamps, fans, and sensors

Circuit Diagram

Schematic - Comchip Technology AMMBT2222AM NPN Automotive Small Signal Transistor

Package Dimensions

Mechanical Drawing - Comchip Technology AMMBT2222AM NPN Automotive Small Signal Transistor
Yayınlandı: 2025-10-22 | Güncellenmiş: 2025-11-13