Comchip Technology AS1x-HF Standard Recovery Rectifiers

Comchip Technology AS1x-HF Standard Recovery Rectifiers are AEC-Q101 qualified general-purpose rectifiers with low voltage drop and high surge current capability. These rectifiers come in an SMA/DO-214AC molded plastic case with UL 94V-0 rate flame retardant epoxy. The AS1x-HF rectifiers consist of a color band that denotes cathode end polarity. These rectifiers operate at -55°C to 150°C temperature range. The AS1x-HF rectifiers offer 1A maximum average forward output current and 30A peak forward surge current. These rectifiers are ideal for automated placement and surface-mounted applications.

Features

  • Low forward voltage drop
  • High surge current capability
  • AEC-Q101 qualified
  • SMA/DO-214AC molded plastic case
  • UL 94V-0 rate flame retardant epoxy
  • Terminals
    • Solderable per MIL-STD-202, method 208
  • Polarity
    • Color band denotes cathode end

Specifications

  • -55°C to 150°C operating temperature range
  • -55°C to 150°C storage temperature range
  • 1.1V maximum instantaneous forward voltage
  • 1A maximum average forward output current
  • 30A peak forward surge current

Applications

  • Surface-mounted applications
  • Automated placement

Circuit Diagram

Comchip Technology AS1x-HF Standard Recovery Rectifiers

Mechanical Drawing

Mechanical Drawing - Comchip Technology AS1x-HF Standard Recovery Rectifiers

Performance Graphs

Yayınlandı: 2020-02-17 | Güncellenmiş: 2024-05-14