Comchip Technology BAS16-HF SMD Switching Diode

Comchip Technology BAS16-HF SMD Switching Diode features a small surface mount package and a fast switching speed. This device offers a reverse recovery time of 6nS, power dissipation of 225mW, and a 100V peak reverse voltage. 

Features

  • Fast switching device
  • 6nS reverse recovery time (TRR)
  • 225mW power dissipation (PD)
  • High stability and high reliability
  • 75V reverse voltage (VR)
  • 100V peak repetitive reverse voltage (VRRM)
  • 150mA average rectified current (IO)
  • 2A peak forward surge current (TJ)
  • 1µA reverse leakage current IIR)
  • 2pF capacitance (CT)
  • SOT-23 package
  • RoHS-compliant and halogen-free

Applications and Series

  • Protection circuit
  • Time delay circuits

Circuit Diagram & Package Outline

Application Circuit Diagram - Comchip Technology BAS16-HF SMD Switching Diode
Yayınlandı: 2020-07-28 | Güncellenmiş: 2024-05-17