Comchip Technology BAS416-HF Fast Switching Diode
Comchip Technology BAS416-HF Fast Switching Diode has a high switching speed, small size, long life, and high-reliability characteristics. This diode features 85V repetitive peak reverse voltage, 250mW power dissipation, and 200mA average forward current. The BAS416 diode offers a low leakage current and a maximum junction temperature of 150°C. This diode is a RoHS-compliant and halogen-free device that comes in a small SOD-323 plastic package.Features
- Fast switching speed
- 85V repetitive peak reverse voltage (VRRM)
- 250mW power dissipation (PD)
- 200mA average forward current (IFAV)
- Low leakage current
- 150°C maximum junction temperature (TJ)
- 4pF capacitance (C) @ (VR=0V and f=1MHz)
- 3μs reverse recovery time @ (IF=10mA, IR=10mA, Irr=0.1 x IR, and RL=100Ω)
- Diode polarity - cathode line denotes the cathode end
- Small SOD-323 plastic package
Dimensions
Yayınlandı: 2023-05-19
| Güncellenmiş: 2023-06-01