Comchip Technology BR10 SG Glass Passivated Bridge Rectifiers
Comchip BR10 SG Glass Passivated Bridge Rectifiers feature a low forward voltage drop. The BR10 SG series offers a 10A average forward current rating and peak reverse voltage ratings from 50V to 1000V. These rectifiers have a high 175 amperes peak surge forward current capability and an operating temperature range of -55°C to +150°C. They have a lead-free finish and are RoHS Compliant.Features
- Low forward voltage drop
- Small BR8 package size
- Simple installation
- Silver-plated copper leads
- Glass passivated chip junction
- 175 amperes peak surge overload rating
- 1.1V Maximum forward voltage drop
- -50 to +150°C operating/storage temperature range
- RoHS Compliant
- UL recognized file #E217139
Applications
- General-purpose use in AC/DC bridge full-wave rectification for:
- Power supplies
- Office equipment
- TVs and displays
- Audio equipment
- Home appliances
Yayınlandı: 2016-07-28
| Güncellenmiş: 2022-03-11