Comchip Technology BZT52Cx Zener Diodes

Comchip Technology BZT52Cx Zener Diodes feature a Zener breakdown voltage range from 2V to 75V, a Zener current range from 0.045µA to 150.0µA, and a Zener dynamic impedance range from 10Ω to 255Ω. These devices offer high stability and reliability, with a 250°C/W junction to ambient thermal resistance rating and a wide operating temperature range from -65°C to +150°C. The Comchip BZT52Cx Zener Diodes are in an industry-standard, low-profile SOD-123 package, well suited for pick-and-place assembly.

Features

  • 2V to 75V Zener breakdown voltage range
  • ±5% voltage tolerance
  • 0.045µA to 150.0µA Zener current range
  • 10Ω to 255Ω Zener dynamic impedance range
  • 500mW power dissipation
  • 250°C/W thermal resistance, junction to ambient
  • -65°C to +150°C operating voltage range
  • Package designed for optimal automated board assembly
  • Small SOD-123 package size for high-density applications
  • RoHS-compliant and halogen-free

Applications

  • Voltage regulation
  • Surge suppression
  • Switching applications
  • Clipping and clamping circuits

Package Outline

Mechanical Drawing - Comchip Technology BZT52Cx Zener Diodes
Yayınlandı: 2020-08-17 | Güncellenmiş: 2024-05-20