Comchip Technology BZX84Cx Zener Diodes
Comchip Technology BZX84Cx Zener Diodes feature a Zener breakdown voltage range from 2.4V to 51.0V, a Zener current range from 2.0A to 5.0A, and a Zener dynamic impedance range from 10Ω to 180Ω. These devices offer high stability and high reliability, with a 417°C/W thermal resistance rating and a wide operating temperature range from -65°C to +150°C. The Comchip BZX84Cx Zener Diodes are in an industry-standard, low-profile SOT-23 package, well suited for pick-and-place assembly.Features
- 2.4V to 51.0V Zener breakdown voltage range
- 2.0A to 5.0A Zener current range
- 10Ω to 180Ω Zener dynamic impedance range
- 2.6V to 54.0 reverse leakage current range
- 350mW power dissipation
- 417°C/W thermal resistance
- -65°C to +150°C operating voltage range
- Package designed for optimal automated board assembly
- Small SOT-23 package size for high-density applications
- RoHS-compliant and halogen-free
Applications
- Voltage regulation
- Surge suppression
- Switching applications
- Clipper circuits
Package Outline
Yayınlandı: 2020-08-17
| Güncellenmiş: 2024-05-20