Comchip Technology CDBHAx Schottky Barrier Rectifiers

Comchip Technology CDBHAx Schottky Barrier Rectifiers offer high current capability, low forward voltage drop, and fast switching speeds. The CDBHAx Schottky Barrier Rectifiers feature a 10A to 20A forward current range, a 45V to 150V repetitive reverse voltage range, and a 250A forward surge current. These devices have a -55°C to +150°C operating temperature range and a guaranteed high soldering temperature of 260°C/10s. The Comchip CDBHAx Schottky Barrier Rectifiers are in a low-profile, industry-standard, surface-mounted TO-277B-3 package, ideal for automated assembly and high-density applications.

Features

  • Metal silicon junction, majority carrier conduction
  • High surge capability
  • High current capability
  • Low forward voltage drop
  • 10A to 20A forward current range
  • 45V to 150V repetitive reverse voltage range
  • 250A forward surge current
  • -55°C to +150°C operating temperature range
  • High 260°C/10s temperature soldering guaranteed
  • 60°C/W typical thermal resistance
  • Compact, surface-mount TO-277B-3 package
  • RoHS-compliant and halogen-free

Applications

  • Energy-saving circuits in Electric Vehicles (EVs) and Hybrid Electric Vehicles (HEVs)
  • Switched-mode power supplies
  • DC-DC converters
  • General rectification

Package Outline

Mechanical Drawing - Comchip Technology CDBHAx Schottky Barrier Rectifiers
View Results ( 9 ) Page
Parça Numarası Veri Sayfası If - İleri Akım Vrrm - Tekrarlayan Ters Voltaj Vf - İleri Voltaj IR - Ters Akım
CDBHA10100-HF CDBHA10100-HF Veri Sayfası 10 A 100 V 700 mV 250 uA
CDBHA10150-HF CDBHA10150-HF Veri Sayfası 10 A 150 V 850 mV 250 uA
CDBHA1045-HF CDBHA1045-HF Veri Sayfası 10 A 45 V 470 mV 500 uA
CDBHA1060-HF CDBHA1060-HF Veri Sayfası 10 A 60 V 530 mV 500 uA
CDBHA15100-HF CDBHA15100-HF Veri Sayfası 15 A 100 V 700 mV 250 uA
CDBHA15150-HF CDBHA15150-HF Veri Sayfası 15 A 150 V 850 mV 250 uA
CDBHA1545-HF CDBHA1545-HF Veri Sayfası 15 A 45 V 470 mV 500 uA
CDBHA1560-HF CDBHA1560-HF Veri Sayfası 15 A 60 V 530 mV 500 uA
CDBHA20120-HF CDBHA20120-HF Veri Sayfası 20 A 120 V 850 mV 250 uA
Yayınlandı: 2020-08-17 | Güncellenmiş: 2024-05-20