Comchip Technology CDBZC0140L-HF Schottky Diode

Comchip Technology CDBZC0140L-HF Schottky Diode is a small signal Schottky diode designed with low reverse current and low forward voltage. This diode features 40V reverse voltage (VR), 100mA average rectified forward current (IO), and ideally operates at -40°C to 125°C temperature range. The CDBZC0140L-HF Schottky diode offers 4pF capacitance (Cr) between the terminals, that are gold-plated and solderable per MIL-STD-750. This CDBZC0140L-HF diode is RoHS compliant and halogen-free device, that comes in a small plastic molded DFN0603 package.

Features

  • 40V reverse voltage (VR)
  • 100mA average rectified forward current (IO)
  • 0.80V low forward voltage (VF) @ (IF = 100mA)
  • 20μA low reverse current (IR) @ (VR = 40V)
  • 500mA forward current, surge peak @ (60Hz*1cycle)
  • 4pF capacitance (Cr) between the terminals @ (VR = 1V, f = 1MHz)
  • -40°C to 125°C operating temperature range
  • Small plastic molded DFN0603 package
  • Gold-plated terminals, solderable per MIL-STD-750
  • RoHS compliant
  • Halogen-free device

Dimensions

Mechanical Drawing - Comchip Technology CDBZC0140L-HF Schottky Diode

Performance Graphs

Performance Graph - Comchip Technology CDBZC0140L-HF Schottky Diode
Yayınlandı: 2023-05-26 | Güncellenmiş: 2023-08-03