Comchip Technology CGRTS General Purpose Rectifiers

Comchip CGRTS General Purpose Rectifiers come in a compact package (SOD-123F) that is ideal for surface mount applications. These devices have a forward current (IO) rating of 1A and are available in either a 50V, 100V, 200V, 400V, 600V, 800V or 1000V VRRM rating. These rectifiers come with a low leakage current and are easy to use with pick and place automation. Each of the ACGRTS devices complies with AEC-Q101 standards for use in automotive applications.

Features

  • Ideal for surface mount applications
  • Easy pick and place
  • Low leakage current
  • Meets MSL Level 1, per J-STD-020, LF maximum peak of +260°C
  • ACGRTS devices comply with AEC-Q101 standards

Specifications

  • 1.0A maximum average forward current (IO)
  • 1.0V maximum instantaneous forward voltage (VF)
  • 30A non-repetitive forward surge current (IFSM)
  • Reverse current (IR)
    • 10μA at T= +25°C)
    • 50μA at  T= +100°C
  • -55°C to +150°C operating junction temperature (TJ)
  • 6pF typical junction capacitance (CJ)
  • UL 94V-0-rated flame retardant epoxy
  • Molded plastic case, SOD-123FL
  • Terminals are solderable per MIL-STD-750, Method 2026
  • Polarity is indicated by the cathode band
  • 0.014g approx. in weight

Rectifier Comparison

Chart - Comchip Technology CGRTS General Purpose Rectifiers
Yayınlandı: 2019-04-10 | Güncellenmiş: 2023-08-07