Comchip Technology CMSN2304A-HF MOSFET
Comchip Technology CMSN2304A-HF MOSFET is an N-channel, halogen-free, RoHS device with high power and current handling capability. This MOSFET features both an operating junction and storage temperature range of -55°C to +150°C. Comchip Technology CMSN2304A-HF MOSFET is available in a molded plastic SOT-23 case, and the module can be mounted in any position.Features
- N-channel
- High power and current handling capability
- SOT-23 molded plastic case
- Can be mounted in any position
- -55°C to +150°C operating junction and storage temperature range
- Halogen free
- RoHS device
Dimensions - in (mm)
Circuit Diagram
Yayınlandı: 2024-09-06
| Güncellenmiş: 2024-09-12