Comchip Technology CMSP3139K-HF MOSFET
Comchip Technology CMSP3139K-HF MOSFET is a P-channel, halogen-free, RoHS device with extremely low switching loss. This MOSFET also offers excellent stability and uniformity. Comchip Technology CMSP3139K-HF MOSFET comes in a molded plastic SOT-723 case that can be mounted in any position. The CMSP3139K-HF MOSFET offers both an operating junction and storage temperature range of -55°C to +150°C.Features
- P-channel
- Extremely low switching loss
- Excellent stability and uniformity
- SOT-723 molded plastic case
- Can be mounted in any position
- -55°C to +150°C operating junction and storage temperature range
- Halogen free
- RoHS device
Dimensions - in (mm)
Circuit Diagram
Yayınlandı: 2024-09-06
| Güncellenmiş: 2024-09-12