Comchip Technology CPDQR5V0HE-HF 7A ESD Protection Diode

ComChip CPDQR5V0HE-HF 7A ESD Protection Diode is used for bi-directional ESD protection. This device is offered in a 0402/SOD-923F standard package with gold plated terminations. This device is RoHS compliant and Halogen-free. ComChip CPDQR5V0HE-HF 7A ESD Protection Diode features low clamping voltage, low leakage current, and offers a robust 7A IPP rating.

Features

  • Bi-directional ESD protection
  • IEC 61000-4-5 (surge); IPP = 8A
  • IEC 61000-4-2 (ESD); ±30KV (contact)
  • Low clamping voltage
  • Low leakage current
  • High surge current
Yayınlandı: 2012-12-18 | Güncellenmiş: 2022-03-11