Comchip Technology CZR53 5.0W Surface Mount Zener Diodes
Comchip CZR53 5.0W Surface Mount Zener Diodes offer high peak power dissipation and high thermal resistance. These glass passivated diodes are available with a zener voltage range of 5.1V to 200V. They feature low leakage, low inductance, and built-in strain relief. They are ideal for use in stabilizing supply rails from higher voltages and providing reference voltages for circuits. Packaged in a space-saving, low-profile DO-214AA surface mount case, these diodes are halogen and lead-free and fully RoHS Compliant.Features
- Glass passivated chip
- Low leakage
- Low inductance
- High peak reverse power dissipation
- Built-in strain relief
- 5.0W DC power dissipation at TL=50ºC
- -55ºC to +150ºC operating temperature range
Specifications
- SMB/DO-214AA
- Molded plastic case
- 94V-0 UL flammability classification rating
- Solderable per MIL-STD-202, method 208
- Cathode band polarity
Dimensions in Inches (MM)
View Results ( 51 ) Page
| Parça Numarası | Veri Sayfası | Vz - Zener Voltaj | Zener Akımı | Zz - Zener Empedansı | Test Akımı |
|---|---|---|---|---|---|
| CZRB5381B-HF | ![]() |
130 V | 500 nA | 190 Ohms | 10 mA |
| CZRB5342B-HF | ![]() |
6.8 V | 10 uA | 1 Ohms | 175 mA |
| CZRB5346B-HF | ![]() |
9.1 V | 7.5 uA | 2 Ohms | 150 mA |
| CZRB5351B-HF | ![]() |
14 V | 1 uA | 2.5 Ohms | 100 mA |
| CZRB5371B-HF | ![]() |
60 V | 500 nA | 40 Ohms | 20 mA |
| CZRB5388B-HF | ![]() |
200 V | 500 nA | 480 Ohms | 5 mA |
| CZRB5387B-HF | ![]() |
190 V | 500 nA | 450 Ohms | 5 mA |
| CZRB5360B-HF | ![]() |
25 V | 500 nA | 4 Ohms | 50 mA |
| CZRB5363B-HF | ![]() |
30 V | 500 nA | 8 Ohms | 40 mA |
| CZRB5365B-HF | ![]() |
36 V | 500 nA | 11 Ohms | 30 mA |
Yayınlandı: 2016-07-05
| Güncellenmiş: 2022-03-11