Comchip Technology ES2x-HF SMD Superfast Recovery Rectifiers
Comchip Technology ES2x-HF SMD Super Fast Recovery Rectifiers have a glass passivated chip junction. These rectifiers feature a 50V to 600V maximum repetitive peak reverse voltage (VRRM) range and 2A maximum average forward rectified current (IF(AV)). They offer superfast reverse recovery time and are available in a low-profile package. These rectifiers are ideal for surface-mounted applications.Features
- Glass passivated chip junction
- Low profile package
- Superfast reverse recovery time
- RoHS compliant
- Halogen-free
Specifications
- 50V to 600V maximum repetitive peak reverse voltage (VRRM) range
- 2A maximum average forward rectified current (IF(AV))
- 35ns maximum reverse recovery time (trr)
- -55°C to 150°C operating temperature range
- Terminals are solderable as per MIL-STD-750 (method 2026)
- SMA/DO-214AC package
Performance Graphs
Dimensions (Inches/mm)
Yayınlandı: 2020-12-07
| Güncellenmiş: 2024-05-31