Comchip Technology General Purpose Rectifiers

Comchip Technology General Purpose Rectifiers feature a reverse voltage range of 50V to 1000V, a forward current range from 2A to 10A, and a maximum surge current range from 50A to 200A. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMA/DO-214AC, SMB/DO-214AA, and SMC/DO-214AB packages, well suited for automated assembly.

Features

  • 50V to 1000V peak repetitive reverse voltage (VRRM) range
  • 2A to 10A forward rectified the current range
  • 50A to 200A peak forward surge current range
  • Glass passivated chip junction
  • -55°C to 150°C operating temperature range
  • Pick and place compatible
  • Low profile SMA/DO-214AC, SMB/DO-214AA, and SMC/DO-214AB package options
  • RoHS-compliant and halogen-free

Applications

  • Switching power supplies
  • General rectification

SMA/DO-214AC Package Outline

Comchip Technology General Purpose Rectifiers

SMB/DO-214AA Package Outline

Comchip Technology General Purpose Rectifiers

SMC/DO-214AB Package Outline

Comchip Technology General Purpose Rectifiers
Yayınlandı: 2020-08-11 | Güncellenmiş: 2024-05-29