Comchip Technology MMBTx General-Purpose Transistors

Comchip Technology MMBTx General-Purpose Transistors are NPN and PNP bipolar devices designed for high-gain, low-noise, amplifier, and switching applications. These devices offer high energy efficiency due to low heat generation and low collector-emitter saturation voltage. Comchip Technology MMBTx General-Purpose Transistors are in an industry-standard, low-profile SOT-23 package, well-suited for pick-and-place assembly.

Features

  • Epitaxial planar die construction
  • High power dissipation capability
  • Low collector-emitter saturation voltage
  • High energy efficiency due to low heat generation
  • -55°C to +150°C operating temperature range
  • Package designed for optimal automated board assembly
  • Small SOT-23 package size for high-density applications
  • RoHS compliant and halogen free

Applications

  • Load switching
  • Power amplification

Package Outline

Mechanical Drawing - Comchip Technology MMBTx General-Purpose Transistors
Yayınlandı: 2020-08-17 | Güncellenmiş: 2024-09-09