Comchip Technology RS2xB-HF Fast Recovery Rectifiers
Comchip Technology RS2xB-HF Fast Recovery Rectifiers feature a reverse voltage range of 50V to 1000V, a 2A forward current, and a maximum recovery time of 150ns to 500ns. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMB/DO-214AA packages well suited for automated assembly.Features
- Fast 150ns to 500ns maximum reverse recovery time
- 50V to 1000V peak repetitive reverse voltage (VRRM) range
- 2A forward rectified current at TC =125°C
- 60A peak forward surge current
- 1.3V maximum forward voltage
- Glass passivated chip junction
- 60°C/W typical thermal resistance
- -55°C to 150°C operating temperature range
- Pick and place compatible
- Low-profile SMB/DO-214AA package
- RoHS-compliant and halogen-free
Applications
- Switching power supplies
- General rectification
Circuit Diagram & Package Outline
Yayınlandı: 2020-08-05
| Güncellenmiş: 2024-05-22