Comchip Technology RS3xB-HF SMD Fast Recovery Rectifiers

Comchip Technology RS3xB-HF SMD Fast Recovery Rectifiers feature a glass passivated chip junction. These rectifiers offer a 50V to 1000V reverse voltage range, 3A forward current, and fast reverse recovery time. The RS3xB-HF rectifiers are easy to pick and place and come in a low-profile package. These rectifiers incorporate solderable terminals as per MIL-STD-750 (method 2026). The RS3xB-HF rectifiers are suitable for surface-mounted applications and are available in the SMB/DO-214AA package.

Features

  • Glass passivated chip junction
  • Low profile package
  • Easy to pick and place
  • Fast reverse recovery time
  • RoHS compliant
  • Halogen-free

Specifications

  • 50V to 1000V maximum repetitive peak reverse voltage (VRRM) range
  • 3A maximum average forward rectified current (IF(AV))
  • 40pF typical junction capacitance at VR=4V and f=1MHz
  • Terminals are solderable per MIL-STD-750 (method 2026)
  • SMB/DO-214AA package
  • -55°C to 150°C operating temperature range

Performance Graphs

Performance Graph - Comchip Technology RS3xB-HF SMD Fast Recovery Rectifiers

Dimensions (Inches/mm)

Mechanical Drawing - Comchip Technology RS3xB-HF SMD Fast Recovery Rectifiers
Yayınlandı: 2020-12-07 | Güncellenmiş: 2024-06-03