Comchip Technology SS2x-HF SMD Schottky Barrier Rectifiers
Comchip Technology SS2x-HF SMD Schottky Barrier Rectifiers offer low power loss, high efficiency, and a high forward surge current capability. These surface-mounted Schottky Barrier Rectifiers are RoHS-compliant, halogen-free, and ideal for pick-and-place assembly. Devices are offered with a maximum repetitive peak reverse voltage (VRRM) from 40V to 200V and with a maximum Root Mean Square (RMS) voltage (VRMS) of 28V to 140V.Features
- Metal silicon junction, majority carrier conduction
- For surface-mounted applications
- Low power loss
- High efficiency
- Easy pick and place
- 2A maximum average forward rectified current [IF(AV)]
- 50A peak forward surge current (IFSM)
- 80°C/W typical thermal resistance (RθJA)
- -55°C to +150°C operating junction temperature range
- SMA JEDEC DO-214AC molded plastic case
- Terminals are solderable Per MIL-STD-750, Method 2026
- RoHS-compliant and Halogen-free
Applications
- Low-voltage, high-frequency inverters
- Freewheeling
- Polarity protection
Circuit Diagram
Package Outline
Yayınlandı: 2019-09-24
| Güncellenmiş: 2023-08-07