Comchip Technology Z4DGP4xxL-HF Low VF SMD Bridge Rectifiers
Comchip Z4DGP4xxL-HF Low VF SMD Bridge Rectifiers have a low forward voltage under the typical 1.1V or higher and are housed in a very compact and thin package for bridge rectifiers. The internal structure features a Glass Passivated Rectifier Chip (GPRC) inside and a lead-less chip form with no lead damage. These high-current rectifiers are Underwriters Laboratory Flammability Classified 94V-0.Features
- Internal structure with GPRC (Glass passivated rectifier chip) inside
- Lead-free chip form, no lead damage
- Low power loss, high efficiency
- High current capability
- Plastic package has Underwriters Laboratory Flammability Classification 94V-0
Circuit Diagram
Yayınlandı: 2016-03-22
| Güncellenmiş: 2022-03-11