Comchip Technology SS34B-HF Schottky Barrier Rectifier
Comchip Technology SS34B-HF Schottky Barrier Rectifier is a metal silicon junction device with majority carrier conduction. This SS34B-HF rectifier operates from 40V to 200V reverse voltage and 3A forward current. The SS34B-HF Schottky barrier rectifier features low power loss, high efficiency, and high forward surge current capability. This Schottky barrier rectifier operates from -55°C to 150°C. The SS34B-HF rectifier can be used in low-voltage, high-frequency inverters, freewheeling, and polarity protection applications.Features
- Metal silicon junction, majority carrier conduction
- For surface-mounted applications
- Low power loss and high efficiency
- High forward surge current capability
- For use in low voltage, high-frequency inverters, freewheeling, and polarity protection applications
- RoHS and halogen-free device
Specifications
- 40V maximum repetitive peak reverse voltage
- 28V maximum RMS voltage
- 40V maximum DC blocking voltage
- 3A maximum average forward rectified current
- 450pF typical junction capacitance
- 60°C/W typical thermal resistance
- -55°C to 150°C operating and storage temperature range
Applications
- For use in low-voltage
- High-frequency inverters
- Freewheeling
- Polarity protection
Yayınlandı: 2020-06-08
| Güncellenmiş: 2024-05-15