congatec conga-TC700 COM Express Compact Type 6 CoM
congatec conga-TC700 COM Express Compact Type 6 Computer on Module (CoM) is based on Intel® Core™ Ultra processors and offers Intel performance hybrid architecture with up to 14 cores and 22 threads. This module can be used to integrate AI workloads with lower system complexity, and the Intel Core Ultra processors are x86 client SoCs with up to 6 P cores and up to 8 E cores, supporting up to 20 threads. The conga-TC700 COM includes an SoC-integrated Intel Arc GPU with up to 8 Xe cores and up to 128 execution units to handle graphics up to 2x 8K resolution and quick GPGPU-based vision data (pre)processing. High data throughput and low latency are achieved via the 96GB DDR SO-DIMM with in-band ECC at 5600MTps. congatec conga-TC700 COM Express Compact Type 6 COM is suitable for real-time computing and AI in surgery robots, medical imaging, diagnostic systems, and industrial applications, including inspection systems, stationary robotic arms, and autonomous guided vehicles (AGVs).Features
- Intel Performance Hybrid Architecture
- Up to 14 cores
- Up to 22 threads
- Integrated Intel Arc™ Graphics
- Discrete graphics performance up to 128EUs
- Intel AI boost – integrated NPU accelerator
- Up to 96GB RAM with in-band ECC
- PCIe Gen 4 | USB 4
- Various I/O interfaces
- Embedded BIOS features
- AMI Aptio® UEFI firmware
- 64Mbyte serial SPI
- OEM logo
- OEM CMOS defaults
- LCD control
- Display auto-detection
- Backlight control
- Flash update
Applications
- Real-time computing
- AI
- Surgery robots
- Medical imaging
- Diagnostic systems
- Industrial
- Inspection systems
- Stationary robotic arms
- Autonomous mobile robots (AMRs)
- AGVs
Specifications
- Intel Core ultra processors (Meteor Lake-U/H)
- NVMe x4 SSD (optional) up to 1TB capacity
- 0°C to +60°C operating temperature range
- 95mm x 95mm dimensions
- ACPI 6.0 with battery support
- RTS real-time hypervisor
- Video interfaces
- Up to 3x DDI (2x shared with USB4)
- LVDS or eDP
- 4x independent displays up to 8k
Yayınlandı: 2023-12-19
| Güncellenmiş: 2024-07-24