congatec conga-HPC/sILH Size E Server Modules

congatec conga-HPC/sILH Size E Server Modules allow relocation of edge server installations to anywhere where massive data throughput is required with the lowest possible latencies. The conga-HPC/sILH modules feature 48 PCIe Express lanes, measure 160mm x 200mm (160mm x 160mm optional), and are based on the Intel® Xeon® D processor series (code name "Ice Lake"). These computer-on-modules are available in low to high power options with commercial or industrial temperature ranges.

Features

  • COM-HPC Server-on-Modules for extreme edge conditions
  • Follow-on platform to Broadwell-DE
  • Optimized for IoT applications
  • Industrial use condition and 10+ year product availability
  • Extended temperature offerings
  • Accelerate the next generation of real-time microserver workloads in rugged environments
  • AI Capabilities with Intel® DL boost
  • Real-time capable platform
  • Supports up to 1TB DDR4 2933MT/s memory
  • Up to 20 cores
  • Offers low to high power (35W to 118W) options
  • Up to 32 PCIe 4.0 + 16 HSIO PCIe 3.0
  • Up to 100Gb Ethernet throughput
  • TCC/TSN support
  • AI applications benefit from accelerated data analytics such as AVX-512 and VNNI
  • Enhanced security (Intel Boot Guard, Intel Total Memory Encryption, Intel Software Guard Extensions)

Applications

  • Automation robotics
  • Medical backend imaging
  • Smart grids for oil, gas, and electricity
  • Communication networks like 5G Base-Stations
  • Vision-enabled applications such as autonomous vehicles and video surveillance infrastructures

Block Diagram

Block Diagram - congatec conga-HPC/sILH Size E Server Modules
Yayınlandı: 2022-04-08 | Güncellenmiş: 2026-05-05