congatec conga-SA5 SMARC 2.0 Modules

congatec conga-SA5 SMARC 2.0 Modules are credit card-sized Computer-on-Modules based on the 14nm Intel® Atom™, Celeron®, and Pentium® processors (code name Apollo Lake). The conga-SA5 Modules deliver low-power processor performance and feature pre-integrated onboard wireless interfaces for IoT connectivity. These modules are specifically designed for the development of extremely compact, low-power systems based on the SMARC (Smart Mobility Architecture) 2.0 specification.

Processor Options

• Intel Atom x7-E3950 - Quad Core @ 1.6GHz/2.0GHz, 2MB L2 cache, 12W TDP
• Intel Atom x5-E3940 - Quad Core @ 1.6GHz/1.8GHz, 2MB L2 cache, 9W TDP
• Intel Atom x5-E3930 - Dual Core @ 1.3GHz/1.8GHz, 1MB L2 cache, 6.5W TDP
• Intel Celeron N3350 - Dual Core @ 1.1GHz/2.4GHz, 1MB L2 cache, 6W TDP
• Intel Pentium N4200 - Dual Core @ 1.1GHz/2.5GHz, 2MB L2 cache, 6W TDP

Features

  • Up to 8GB onboard LPDDR4 DRAM with 2400MT/s
  • Up to 64GByte eMMC 5.0 Flash
  • Ethernet options
    • Industrial: up to 2x Intel® I210
    • Commercial: I211
    • 2x Real Time Trigger
  • I/O Interfaces
    • 2x USB 3.0
    • 4x USB 2.0
    • 1x SATA3
    • 1x SDIO
    • Up to 4x PCIe Gen2
    • 2x I2C Bus
    • 2x SPI I 4x UART
    • Optional M.2 1216 Wi-Fi® module (soldered down)
  • Intel® HD Audio
    • Integrated DSP
    • Intel® Smart Sound Technology
  • High performance Intel® Gen. 9 graphics
    • DirectX 12
    • OpenGL 4.3
    • OpenCL 2.0
    • OpenGL ES 3.0
    • MPEG2 full HW acceleration with H.265/HEVC decoding and encoding
    • MVC and 2x independent display support in 4K
    • VP9
    • PAVP 2.0
    • HDCP 1.4 (wired), HDCP 2.0 (wireless)
  • Display options
    • DisplayPort Interface (DDI) 1.2 4096px x 2160px max resolution
    • HDMI 1.4b 3840px x 2160px max resolution
  • Temperature range options
    • Industrial: -40°C to +85°C
    • Commercial 0°C to +60°C
  • Compact 82mm x 50mm module size
  • LVDS Dual channel LVDS transmitter
    • Support for flat panels with 2x24 bit data mapping up to a resolution of 1920px x 1200px @60Hz
    • Shared with eDP or 2x MIPI-DSI x4 (option)
  • MIPI-CSI
    • 1x MIPI-CSI x4
    • 1x MIPI-CSI x2
  • congatec Board controller
    • Multistage watchdog
    • Non-volatile user data storage
    • Manufacturing and board Information
    • Board statistics
    • I2C bus (fast mode/400kHz/multi master)
    • Power loss control
  • Embedded BIOS Features
    • AMI Aptio® UEFI 2.x firmware
    • 8MByte serial SPI with congatec Embedded BIOS features
    • OEM Logo
    • OEM CMOS Defaults
    • LCD Control
    • Display Auto Detection
    • Backlight Control
    • Flash Update
  • Power Management
    • ACPI 5 .0 compliant
    • Smart Battery Management
  • Operating system support
    • Microsoft® Windows IoT Enterprise
    • Microsoft® Windows IoT Core
    • Microsoft® Windows 10
    • Linux
    • Yocto 2.2
    • Android 6.0
    • VxWorks 7.0

Development Tools and Accessories

congatech conga-SEVAL SMARC 2.0 Evaluation Carrier Board is based on the SMARC Design Guide Specification. By providing most of the functional requirement for any SMARC application, the conga-SEVAL carrier board provides manufacturers and developers with a platform to jump-start the development of systems and applications based on SMARC specification. This solution Evaluation Carrier Board helps to reduce product design cycle and encourages rapid innovation in system design.

congatec Cooling Solutions for conga-SA5 SMARC 2.0 Modules extend the life span of modules by dissipating heat. congatec offers a range of Cooling Solutions, including Heat Spreaders, which conduct heat to other system cooling components, and Passive Cooling Solutions, which dissipate the heat using cooling fins. These Cooling Solutions are specifically designed for the individual modules, ensuring a custom fit and preventing mechanical stress.

Videos

Yayınlandı: 2017-10-26 | Güncellenmiş: 2022-03-11