congatec Conga-TC570 COM Express Type 6 Modules
congatec Conga-TC570 COM Express Type 6 Modules are based on the 11th generation Intel® Core™ processor family. congatec Conga-TC570 is ideal for embedded/industrial applications, and extended temperature options are available. The module has integrated high-performance Xe (Gen 12) graphics and AI/DL instruction sets, including VNNI.Features
- COM Express Type 6 Compact
- PCI Express Gen 4
- Embedded/Industrial use condition
- Extended temperature options available
- Integrated high-performance Xe (Gen 12) graphics with 96 EU
- AI/DL Instruction Sets including VNNI
Specifications
- CPU
- Intel Xeon® W-11155MLE (4 x 1.8GHz, 8MB cache, 25W)
- Intel Xeon W-11555MLE (6 x 1.9GHz, 12MB cache, 25W)
- Intel Xeon W-11865MLE (8 x 1.5GHz, 24MB cache, 25W)
- Intel Xeon W-11155MRE (4 x 2.4GHz, 8MB cache, 45W)
- Intel Xeon W-11555MRE (6 x 2.6GHz, 12MB cache, 45W)
- Intel Xeon W-11865MRE (8 x 2.6GHz, 24MB cache, 45W)
- Intel Celeron® 6600HE (2 x 2.6GHz, 8MB cache, 35W)
- Intel Core i3-11100HE (4 x 2.4GHz, 8MB cache, 45W)
- Intel Core i5-11500HE (6 x 2.6GHz, 12MB cache, 45W)
- Intel Core i7-11850HE (8 x 2.6GHz, 24MB cache, 45W)
- Up to 3 SO-DIMM sockets for DDR4 ECC memory modules up to 32GByte each (96GByte total) with 3200MT/s
- 1 x 2.5 GbE with TSN support via Intel i226 Ethernet controller series
- I/O Interfaces
- 8 x PCIe Gen3
- LPC bus
- 8 x GPIOs
- 2 x UART
- SPI
- 4 x SATA III (6Gb/s)
- 8 x USB 2.0
- 4 x USB 3.1 Gen2
- PEG support x16 (PCIe Gen4)
- I²C bus
- Graphics
- Integrated Xe (Gen 12) graphics engine with up to 32 EU (Execution Units)
- Supports 4 independent display units (4x 4k/2x 8K)
- Enhanced media (AV1/12b) with up to 2 Vdbox
- Next Gen IPU6 with DPHY2.1
- DP 1.4
- congatec board controller
- Multi-stage watchdog
- Non-volatile user data storage
- Manufacturing and board information
- Board statistics
- I²C bus (fast mode, 400kHz, multi-master)
- Power loss control
- Hardware health monitoring
- POST code redirection
- Embedded BIOS Features
- AMI Aptio UEFI
- 32MByte serial SPI firmware flash
- OEM logo
- OEM CMOS defaults
- LCD control
- Display auto-detection
- Backlight control
- Flash update
- Trusted Platform Module (TPM 2.0) security
- ACPI 6.0 with battery support for power management
- Operating Systems
- Microsoft® Windows® 10
- Microsoft Windows 10 IoT Enterprise
- Linux
- Yocto
- RTS Real-Time Hypervisor
- Temperatures include commercial operating 0°C to +60°C and storage -20°C to +80°C, industrial operating -40°C to +85°C and storage -40°C to +85°C
- Humidity operating 10% to 90% r. H. non-cond. / storage 5% to 95% r. H. non-cond
- 3x DP/DP++ | 1x eDP /LVDS video interfaces
- 95mm x 125mm (3.74" x 4.92") size
Block Diagram
Additional Resources
Accessories
Yayınlandı: 2021-03-04
| Güncellenmiş: 2024-02-02