congatec TC370 Computer-On-Modules

congatec TC370 Computer-On-Modules are Express™ Type-6 compact modules that are based on the 8th Generation Intel® Core™ processor family. These modules comply with COM Express 3.0 specifications and are equipped with two high-performance connectors that ensure stable data throughput. The congatec TC370 modules operate at 12VDC standard supply voltage and 0°C to 60°C temperature range. These modules provide a Trusted Platform Module (TPM 2.0) security and up to 64GB dual-channel DDR4 2400MT/s.

Features

  • 8th Generation Intel® Core™ SOC processor with up to 4 cores
  • Configuration of display mode by software (LVDS/eDP)
  • Low power consumption (TDP 15W, cTDP 10W)
  • Up to 64GByte dual-channel DDR4 2400MT/s
  • Optional eMMC 5.1 onboard mass storage
  • Trusted Platform Module (TPM 2.0)
  • COM Express compact type 6 module 95mm2 x 95mm2

Block Diagram

Block Diagram - congatec TC370 Computer-On-Modules

Videos

Yayınlandı: 2020-09-28 | Güncellenmiş: 2024-04-16