JUMPtec COMe-bID7 COM Express® w/ Intel® XEON® Processors
JUMPtec COMe-bID7 COM Express® w/ Intel® XEON® D-1700 SOC Processors is a server-grade platform with exceptional performance. JUMPtec COM Express boasts quad 10GbE interfaces for high-speed connectivity and offers extensive expansion capabilities. These capabilities include 16x PCIe 4.0 and 16x PCIe 3.0 slots, SATA, and USB 3.0 support. The option for up to 1TByte NVMe SSD onboard storage ensures rapid data access. Additionally, industrial-grade versions are available for enhanced durability and reliability.Features
- Server-grade platform
- Quad 10GbE interfaces
- High-speed connectivity 16x PCIe 4.0 + 16x PCIe 3.0, SATA, USB 3.0
- Up to 1TByte NVMe SSD onboard
- Industrial grade versions
Applications
- Autonomous driving
- IoT
- Autonomous transportation in rugged environments
Block Diagram
Yayınlandı: 2023-10-04
| Güncellenmiş: 2025-10-29