JUMPtec COMe-bKL6 COM Express® Basic Type 6 Module

JUMPtec COMe-bKL6 COM Express® Basic Type 6 Module is a high-performance, feature-rich Computer-on-Module (COM) based on the Intel® 7th Generation Core™/Xeon® E3 v6 family processors. This application-ready module features integrated Intel® HD Graphics with support for three independent displays with up to 4K resolution. This enables developers to create applications that provide excellent user experiences. JUMPtec COMe-bKL6 COM Express® Basic Type 6 Modules' broad scalability of CPU performance grades gives users full flexibility to choose the optimal performance solution that matches their operational requirements.

Both COMe-bKL6 and COMe-bKL6R E2S support up to 32GB of ECC/non-ECC DDR4 memory, resulting in a reduction in overall power consumption compared to DDR3-based COMs. JUMPtec COMe-bKL6R E2S offers industrial-grade features making it an ideal platform for applications in harsh and rugged environments.

The COMe-bKL6 and COMe-bKL6R E2S modules are equipped with JUMPtec’s standard hardware-based embedded Security Solution Approtect, so developers integrating the COMe-bKL6/COMe-bKL6R E2S can more easily harden their application against a wide variety of security risks.

Features

  • COMPLIANCE COM Express® basic, pin-out type 6
  • 125mm x 95mm dimensions
  • CPU Options
    • Intel® Xeon® E3-1505M v6, 4x 3.0GHz (4.0GHz), GT2, 45/35W
    • Intel® Xeon® E3-1505L v6, 4x 2.2GHz (3.0GHz), GT2, 25W
    • Intel® i7-7820EQ Core™ i7, 4x 3.0GHz (3.7GHz), GT2, 45/35W
    • Intel® i5-7440EQ Core™ i5, 4x 2.9GHz (3.6GHz), GT2, 45/35W
    • Intel® i5-7442EQ Core™ i5, 4x 2.1GHz (2.9GHz), GT2, 25W
    • Intel® i3-7100E Core™ i3, 2x 2.9GHz, GT2, 35W
    • Intel® i3-7102E Core™ i3, 2x 2.1GHz, GT2, 25W
  • 2x DDR4-2400 SO-DIMM up to 2x 16-GByte (non-ECC/ECC) main memory
  • Chipset Intel® Mobile CM238 / Intel® Mobile QM175 (Core™ i5 & Core™ i7)
  • Intel® HD Graphics P630 (GT2) graphics controller
  • Intel® I219LM Ethernet controller
  • 10/100/1000 MBit Ethernet
  • 4x SATA3 6Gb/s hard disk
  • 8x PCIe x1, 1x PEG x16
  • Panel signal
    • DDI1: DP++
    • DDI2: DP++
    • DDI3: DP++
    • VGA: -
    • LVDS: Dual channel 18/24bit
  • 4x USB 3.0 (incl. USB 2.0) + 4x USB 2.0
  • 2x serial interface (RX/TX only)
  • Intel® High Definition Audio
  • SPI, LPC, SMB, Fast I2C, Staged Watchdog, RTC common features
  • AMI Aptio V BIOS
  • 93% relative humidity at 40°C, non-condensing (according to IEC 60068-2-78)
  • vPRO (AMT/TXT/AES Support), eDP instead of LVDS, VGA, Intel® Mobile HM175 Chipset
  • ACPI 4.0, S5 Eco power management
  • 8.5V to 20V wide-range, single-supply power
  • Special features
    • POSCAP capacitors
    • Trusted Platform Module TPM 2.0
    • Security chip
    • 4K resolution
    • Flexible PEG lane configuration by setup option
    • Rapid shutdown
    • Industrial temperature grade versions
  • Windows® 10, Linux, VxWorks operating systems
  • 0°C to +60°C commercial temperature range
  • -40°C to +85°C industrial temperature range (COMe-bKL6R E2S only)

Applications

  • Internet of Things (IoT)
  • Industry 4.0

Block Diagram

Block Diagram - JUMPtec COMe-bKL6 COM Express® Basic Type 6 Module
Yayınlandı: 2019-10-22 | Güncellenmiş: 2025-10-29