JUMPtec COMe-mAL10 COM Express® Mini Type 10

JUMPtec COMe-mAL10 COM Express® Mini Type 10 are credit card-sized Computer-on-Modules (COM) based on the Intel® Atom™, Pentium®, and Celeron® processors. These modules combine state-of-the-art image processing and graphics capabilities with extensive real-time computing power in an energy-efficient and standardized Type 10 Computer-on-Module mini form factor. Users benefit from a significantly improved computing performance, an impressive performance-per-watt ratio, and the long-term availability inherent in all Kontron embedded solutions.

Features

  • COM Express mini, pin-out type 10 compliant
  • 84mm x 55mm dimensions
  • CPU options
    • Intel Pentium N4200, 4x, 1.1/2.5GHz, 6W TDP
    • Intel Celeron N3350, 2x, 1.1/2.4GHz, 6W TDP
    • Intel Atom x7-E3950, 4x, 1.6/2.0GHz, 12W TDP
    • Intel Atom x5-E3940, 4x, 1.6/1.8GHz, 9.5W TDP
    • Intel Atom x5-E3930, 2x, 1.3/1.8GHz, 6.5W TDP
  • Integrated SoC chipset
  • Up to 8 GByte DDR3-1866 (-1600) memory down (ECC for E2-versions)
  • Graphics controller
    • Intel HD Gfx Gen9: LVDS / eDP
    • 1x DP++, up to 4K
  • Intel I211AT/Intel I210IT Ethernet controller
  • 10/100/1000 MBit Ethernet
  • 2x SATA 6Gb/s hard disk
  • Up to 64GB eMMC pSLC / 128GB MLC (build option)
  • 4x PCIe x1 Gen 2.0 PCI Express/PCI support
  • Panel signal
    • DDI: DP++
    • LVDS: Single Channel 18/24 bit or eDP
  • USB
    • 2x USB 3.0/2.0
    • 6x USB 2.0 (5x USB 2.0 w/Security Chip)
    • USB #0 is dual role (Client/Host)
  • 2x serial interface (RX / TX only)
  • Intel® High Definition Audio
  • SPI, LPC, SMB, Fast I2C, Staged Watchdog, RTC common features
  • AMI Aptio V BIOS
  • 93% relative humidity at 40°C, non-condensing (according to IEC 60068-2-78)
  • Options
    • eMMC Flash onboard (up to 64-GByte pSLC, up to 128-GByte MLC)
    • Security chip (Support of Kontron APPROTECT)
    • eDP instead of LVDS
    • General purpose SPI instead of Boot SPI
    • AES-NI
    • USB client
  • ACPI 5.0 power management
  • 4.75V to 20V wide-range single-supply power
  • Special features
    • Trusted Platform Module TPM 2.0
    • 4K resolution
    • GPIO/SDIO switch
    • General purpose SPI optional
    • Industrial temperature grade versions
  • Windows 10 Enterprise, Windows 10 IoT, Linux, VxWorks operating systems
  • 0°C to +60°C commercial temperature range
  • -40°C to +85°C industrial temperature range (COMe-mAL10 E2 only)

Applications

  • Internet of Things (IoT)
  • Industry 4.0

Documents

Block Diagram

Block Diagram - JUMPtec COMe-mAL10 COM Express® Mini Type 10
Yayınlandı: 2019-10-22 | Güncellenmiş: 2025-10-29