Connective Peripherals General USB 2.0 Cables

Connective Peripherals General USB 2.0 Cables are black USB 2.0 compliant Type-A/-C cables with Micro-B connections on one end. The general USB cables are available in 1m and 2m lengths. These general-purpose cables are an ideal companion to the Connective Peripherals DuoEtte USB to RS232 level full-handshake UART adapter.

Specifications

  • Connector options
    • Type A Male to Micro-B Male 
    • Type C Male to Micro-B Male 
  • USB 2.0 standard
  • Black cable color
  • 1m or 2m length options
  • RoHS and REACH compliant
Yayınlandı: 2022-02-17 | Güncellenmiş: 2022-03-11