L-Com 1U Fan Units
L-Com 1U Fan Units mount to standard 19" racks and cabinets to improve airflow, extending equipment lifespan and helping to reduce replacement expenses. This cooling solution delivers steady airflow to maintain efficient and consistent cooling, protecting cabinet components from overheating. The quiet operation minimizes disruption in office and server environments, while the lighted on/off rocker switch remains visible even in fully populated racks and cabinets. L-Com 1U Fan Units are constructed from steel with a powder-coated finish and come fully assembled. A power cord with a NEMA 5-15P or NEMA 1-15P plug is included. Suitable applications include audio/video (A/V), data centers, and small office, home office (SOHO).
Features
- Delivers consistent and steady airflow to help prevent overheating and maintain performance of rack-mounted equipment
- Quiet operation minimizes disruption in office or server environments
- Supports extended equipment lifespan and reduced replacement costs
- Easy rack-mounting to standard 19" racks and cabinets
- Available with or without thermostat
- Lighted on/off rocker switch remains visible and easy to use, even inside fully populated racks or cabinets
- Ideal for maintaining efficient and consistent cooling
- Constructed from steel with powder-coated finish
- Fully assembled and simple to install
Applications
- SOHO
- A/V
- Studios
- IT
- Data centers
Specifications
- 2 or 4 fans
- 1U size
- 198.84 to 521.8 CFM range
- 42.3dB-A or 46.14dB-A noise level
- 12V or 110V to 120V input voltage
- AC power cord with NEMA 5-15P plug or AC-to-DC power cord with NEMA 1-15P plug, depending on model