TE Connectivity Mini CT Low-Profile Inverted Through-Board Headers

TE Connectivity's (TE) Mini CT Low-Profile Inverted Through-Board Headers are available in two, four, or five positions and feature a vertical PCB-mount orientation. The inverted design enables mating from the underside of the PCB, optimizing space and simplifying top-side routing. These single-row connectors offer a 1.5mm centerline (pitch), 4.7mm width, and 6.9mm height. Connector lengths include 5.5mm, 8.5mm, and 10mm. This low-profile series supports both power and signal transmission with a current rating of up to 3A and an operating temperature from -40°C to +125°C. TE Mini CT Low-Profile Inverted Through-Board Headers use tin-over-nickel plated contacts for reliable electrical performance and durability.

Features

  • Vertical PCB-mount orientation
  • Inverted design mates from PCB underside
  • Optimizes space
  • Simplifies top-side routing
  • Supports both power and signal transmission
  • Low-profile design
  • Tin-over-nickel plated contacts
  • Reliable electrical performance and durability
  • Wire-to-board connector system

Applications

  • Residential
  • Commercial
  • Architectural
  • Industrial

Specifications

  • 3A maximum contact current rating
  • 2P, 4P, and 5P options
  • 1.5mm centerline (pitch)
  • 4.7mm width
  • 6.9mm height
  • 5.5mm, 8.5mm, or 10mm length
  • -40°C to +125°C operating temperature range

Available Widths

Mechanical Drawing - TE Connectivity Mini CT Low-Profile Inverted Through-Board Headers

Videos

Yayınlandı: 2025-05-07 | Güncellenmiş: 2025-08-24