Samtec Nitrowave™ High-Performance RF Cable Assemblies

Samtec Nitrowave™ High-Performance RF Microwave Cable Assemblies offer improved stability with flexure and Nitrowave cable technology. The coaxial structure, designed with an outer jacket in distinctive Samtec orange, is built to meet the increasing demands of the aerospace, defense, computer, and instrumentation markets. Nitrowave cable assemblies provide optimized performance at frequencies that go beyond traditional industry targets to support emerging applications. These cable assemblies are phase- and amplitude-stable with flexure and feature lower-density dielectric ratings, state-of-the-art shielding techniques, silver plating enhancements, and mechanical and environmental robustness. Specifications include 50Ω impedance, -90dB minimum shielding effectiveness, and a wide temperature range of -65°C to +125°C.

Features

  • Nitrowave cable technology in distinctive Samtec orange
  • Phase- and amplitude-stable with flexure
  • Consistent contact resistance between layers
  • Lower-density dielectric minimizes loss
  • State-of-the-art shielding techniques and interlayer
  • Silver plating enhancements mitigate corrosion potential
  • Mechanical and environmental robustness
  • Armored versions for crush, torque, and pull resistance

Applications

  • Industrial
  • Military and aerospace
  • Test connectivity
  • Instrumentation
  • Automotive
  • Medical
  • Datacom
  • Computers and semiconductors

Specifications

  • Common
    • 50Ω impedance
    • 77% velocity of propagation
    • -90dB minimum shielding effectiveness
    • -65°C to +125°C temperature range
    • FEP jacket
    • Dynamic performance layer (DPL)
  • LL110
    • DC to 110GHz frequency range
    • 1.00mm LL110 end 2 options
    • 0.068" outer diameter
    • 0.156" minimum static bend radius
  • LL071
    • DC to 71GHz frequency range
    • 1.85mm, 2.92mm LL071 end 2 options
    • 0.094" outer diameter
    • 0.125" minimum static bend radius
  •  LL043
    • DC to 43.5GHz frequency range
    • 2.40mm, 2.92mm, and SMA LL043 end 2 options
    • 0.141" outer diameter
    • 0.25" minimum static bend radius

Videos

Expanded View

Infographic - Samtec Nitrowave™ High-Performance RF Cable Assemblies

Performance Graphs

Click to Enlarge Images

Yayınlandı: 2025-08-19 | Güncellenmiş: 2025-11-26