Same Sky Rectangular Connectors

Same Sky Rectangular Connectors feature are designed to simplify board-level connectivity and include male pin, female pin, and box headers for various electronic applications. 1- and 2-row configurations are offered with 1 to 40 contacts and a standard 2.54mm pitch, supporting flexible system designs while maintaining a compact footprint. Specifications include a gold-flash contact plating, 250VDC voltage rating, and 3A current ratings, ensuring reliable signal and power transmission. Same Sky Rectangular Connectors have an extended operating temperature range of -40°C to +105°C, making them suitable for demanding environments.

Features

  • Male pin headers, female pin headers, and box headers
  • 1- or 2-row configurations
  • 1 to 40 pins
  • 2.54mm minimum pitch
  • 6mm mating lengths
  • Gold flash contact finishes
  • 250VDC voltage rating
  • 3A current rating
  • -40°C to +105°C operating temperature range
Yayınlandı: 2026-02-26 | Güncellenmiş: 2026-07-21