Same Sky TB0010 Screw Type Terminal Blocks

Same Sky TB0010 Screw Type Terminal Blocks offer a 1500VAC withstanding voltage, 20mΩ contact resistance, and a -40°C to +105°C operating temperature range. These terminal blocks feature 2 to 12 poles, interlocking sides, a 5mm pitch, and UL and CE safety approvals. Same Sky TB0010 Screw Type Terminal Blocks offer UL 94V-0 flammability housing.

Features

  • 2 to 12 poles
  • Interlocking sides
  • 5mm pitch
  • UL and CE safety approvals

Specifications

  • 250V to 630V rated voltage range
  • 24A rated current
  • 1500VAC withstanding voltage
  • 20mΩ contact resistance
  • 4000V surge voltage
  • 500MΩ minimum insulation resistance
  • -40°C to +105°C operating temperature range
Yayınlandı: 2023-10-12 | Güncellenmiş: 2024-09-24