Cornell Dubilier / Knowles 150 Series Axial Leaded Capacitors

Cornell Dubilier (CDE) 150 Series Axial Leaded Capacitors offer capacitance tolerances of ±5%, ±10%, and ±20% and a rated voltage of 63VDC to 1000VDC. These 150 series capacitors are non-inductively wound and feature non-polar construction. The epoxy end fill meets the UL 94V-0 flammability rating, while the flame-retardant outer wrap meets UL 510 standards. CDE 150 Series Axial Leaded Capacitors are general-purpose devices suitable for blocking, bypassing, decoupling, smoothing, and some timing applications.

Features

  • Non-inductively wound
  • Non-polar design
  • Flame-retardant

Applications

  • General purpose
    • Blocking
    • Bypass
    • Decoupling
    • Smoothing
    • Timing

Specifications

  • 0.001µF to 10µF capacitance range
  • ±5%, ±10%, and ±20% capacitance tolerance
  • 63VDC to 1000VDC voltage range
  • Epoxy end fill meets UL 94V-0
  • Outer wrap meets UL 510
  • -55°C to +125°C operating temperature range

Outline Drawing

Mechanical Drawing - Cornell Dubilier / Knowles 150 Series Axial Leaded Capacitors
Yayınlandı: 2025-04-29 | Güncellenmiş: 2025-05-30