Cornell Dubilier / Knowles ATB Series SMD Capacitors
Cornell Dubilier (CDE) ATB Series SMD Capacitors offer a 1µF to 8200µF capacitance range, ±20% capacitance tolerance rating, and 850mA maximum ripple current. These capacitors feature a small size, long life, and low impedance. CDE ATB Series SMD Capacitors have an operating temperature range of -55°C to +105°C and are designed for filtering, bypass/coupling, and decoupling.Features
- Small size
- Long life
- Low impedance
Applications
- Filtering
- Bypass/coupling
- Decoupling
Specifications
- 6.3VDC to 100VDC voltage range
- 1µF to 8200µF capacitance range
- ±20% capacitance tolerance at 120Hz
- 850mA maximum ripple current
- 5000 hours of load life (3000 hours for D=4,5,6.3mm, and 8 x 6.5mm)
- -55°C to +105°C operating temperature range
Yayınlandı: 2022-08-16
| Güncellenmiş: 2024-08-01