Cornell Dubilier / Knowles DME Polyester Film Capacitors

Cornell Dubilier (CDE) DME Polyester Film Capacitors offer a .01µF to 10µF capacitance range, 100VDC to 1000VDC voltage range, and ±10% capacitance tolerance. These radial-leaded, mini-dipped capacitors offer the same performance as other capacitors of twice the size. DEM capacitors self-heal shorts caused by overvoltage terminals and utilize a thinner dielectric construction. CDE DME Polyester Film Capacitors feature a wide operating temperature range of -55°C to +125°C and 3000MΩ insulation resistance.

Features

  • 0.01µF to 10µF capacitance range
  • ±10% capacitance tolerance
  • 100VDC to 1000VDC voltage range
  • 150% dielectric strength
  • 1% maximum dissipation factor
  • 3000MΩ insulation resistance
  • 1000hr life test at +85°C
  • -55°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - Cornell Dubilier / Knowles DME Polyester Film Capacitors
Yayınlandı: 2025-04-29 | Güncellenmiş: 2025-05-30