Cornell Dubilier / Knowles DSF 3-Cell High Voltage Supercapacitors
Cornell Dubilier (CDE) DSF 3-Cell High Voltage Supercapacitors offer a 9V maximum working voltage rating and 0.33F to 5F capacitance range in a three-cell radial leaded package. Multiple devices can be banked to gain even higher capacitance or voltage. The DSF series features internal cell balancing to ensure optimal performance and serve as a production time saver. These three-cell supercapacitors provide increased energy potential and power output than single- or dual-cell parts in standard PCB layouts, and the compact design saves space. CDE DSF 3-Cell High Voltage Supercapacitors withstand more than 500,000 charge/discharge cycles, delivering up to 10 years without performance degradation. The large capacity makes it possible to support brief power interruptions, supplement batteries, or even be used in place of batteries. Typical applications include green energy, uninterruptible power supplies (UPS), Global Positioning Systems (GPS), and the Internet of Things (IoT).Features
- High voltage
- Fast charge/discharge
- 3-cell radial leaded package saves space
- Cost-effective devices
- Ultra-low self-discharge current
- Higher energy density
- Higher power density
- Low ESR
- Wide temperature range
- Multiple devices can be banked for higher capacitance or voltage
- Up to 10-year operating life
- PET sleeve
- RoHS compliant
Applications
- Solar/wind energy storage
- Energy harvesting
- Pulse power
- UPS systems
- Smart electric meters
- Asset tracking
- GPS
- Small electric vehicles (EVs)
- Automated guided vehicles (AGVs)
- IoT
Specifications
- 0.33F to 5F capacitance range
- -10% to +30% capacitance tolerance
- 9V maximum working voltage rating
- 500,000+ charge/discharge cycles typical
- Operating temperature range
- -40°C to +65°C at 9V
- -40°C to +85°C at 7.5V
Additional Resources
Yayınlandı: 2024-03-22
| Güncellenmiş: 2024-04-09