Cornell Dubilier / Knowles MC Mica Capacitors
Cornell Dubilier (CDE) MC Mica Capacitors are high-frequency, high-power, high-voltage chips with a surface-mount design in 0805, 1210, 1812, and 2220 case sizes. These capacitors provide rugged flexibility and compatibility with FR4 boards, making them ideal for use where other multilayer caps are not recommended because of cracking. The natural mica dielectric maintains its high-Q to many megahertz, so higher frequency applications are limited by the circuit inductance, not the capacitor itself. CDE MC Mica Capacitors are wave solderable, exceed a 2mm bend test, and operate in a -55°C to +125°C temperature range. The series offers a rated voltage range of 100VDC, 500VDC, and 1000VDC with a capacitance range of 0.5pF to 2200pF and ±0.1pF to ±5% capacitance tolerance. Applications include MRI coils and generators, RF instruments, power amplifiers, lasers, and more.Features
- Surface-mount design
- Extremely high Q at UHF/VHF frequencies
- Free from thermal cracking, FR4 compatible
- Wave solderable
- Exceeds 2mm bend test
- Better than porcelain
- High RF current — dV/dt 20,000V/µs
- Rock stable: no change with time, V and f
Applications
- MRI coils and generators
- RF instruments
- Power amplifiers
- Tuned LCR circuits
- CATV
- Ground and flight mobile radio
- Lasers
- Software-defined frequency-hopping radio
Specifications
- 0.5pF to 2200pF capacitance range
- ±0.1pF to ±5% capacitance tolerance
- 100VDC, 500VDC, and 1000VDC rated voltage range
- 0805, 1210, 1812, and 2220 case sizes
- -55°C to +125°C temperature range
Yayınlandı: 2024-05-06
| Güncellenmiş: 2024-05-30