Cornell Dubilier / Knowles MYH, Y2, EMI, & RFI Suppression Capacitors

Cornell Dubilier (CDE) MYH, Y2, EMI, and RFI Suppression Capacitors for Harsh Environments are AEC-Q200 qualified, constructed of metallized polypropylene film, and offer a 0.001μF to 1μF capacitance range. These capacitors are encapsulated with self-extinguishing resin in a plastic box of material that meets UL 94V-0 requirements. MYH capacitors feature high stability of capacitance, a self-healing property, and a high operating temperature rating of +110°C. CDE MYH RFI Suppression Capacitors are suitable for harsh environments, including EMI/RF "line to ground" suppression class Y2.

Features

  • Automotive grade
  • High stability of capacitance
  • Suitable for harsh environmental conditions
  • Self-healing property
  • Flame-retardant plastic case and resin

Specifications

  • AEC-Q200 qualified
  • 0.001μF to 1μF capacitance range
  • ±10% capacitance tolerance
  • 300VAC, 1500VDC rated voltage
  • 100,000h life expectancy
  • -40°C to +110°C operating temperature range
Cornell Dubilier / Knowles MYH, Y2, EMI, & RFI Suppression Capacitors
Yayınlandı: 2023-06-20 | Güncellenmiş: 2025-09-25