Cornell Dubilier / Knowles MXT X2 EMI/RFI Suppression Capacitors
Cornell Dubilier (CDE) MXT X2 EMI/RFI Suppression Capacitors are designed with a metalized polypropylene film, suppressing electromagnetic and radio frequency interference (EMI/RFI). The capacitors fulfill 85/85 THB (temperature, humidity, and bias) requirements, making them ideal for harsh environments. The CDE MXT X2 EMI/RFI Suppression Capacitors offer high capacitance stability within a -40°C to +110°C operating temperature range. The capacitors provide a UL 94V-0 rated flame-retardant plastic case for applications, including Class X2 EMI/RFI Across-the-Line filters, utility meters, uninterruptible power supplies (UPS), EV chargers, and more.Features
- Metallized polypropylene film
- THB rating, 1000h at 85°C
- High capacitance stability
- High operating temperature
- Self-healing property
- Flame-retardant plastic case and resin, UL 94V-0 rating
- Suitable for harsh environments
Applications
- Class X2 EMI/RFI Across-the-Line filters
- Utility meters
- UPS
- EV chargers
- Switched-mode power supply (SMPS)
- Portable power systems
- Inverters
Specifications
- 0.1μF to 40μF capacitance range
- ±10% capacitance tolerance
- 305VAC, 630VDC rated voltage
- -40°C to +110°C operating temperature range
- 100,000h life expectancy at rated voltage
- THB rating
- IEC 40/110/56 climatic category, IEC 60068-1
- UL 60384-14, CSA-E60384-14
Additional Resource
Yayınlandı: 2023-11-03
| Güncellenmiş: 2023-12-07