Cornell Dubilier / Knowles UPS Capacitors
Cornell Dubilier (CDE) UPS Capacitors are constructed with metallized polypropylene film technology that ensures high quality and a long life. A high voltage five-minute burn-in/aging test is performed on all capacitors, followed by five high current discharge pulses. This testing protocol effectively screens out the potential for infantile or early-life failures. Reliability is essential to uninterruptible power supply (UPS) systems and is accomplished by CD-Aero’s unique testing protocol. CDE UPS capacitors are suitable for data centers, high-density power zones, buildings and critical industrial processes, and other industrial or facility applications.Features
- Made to EIA-456-A standards
- Round or oval, oil-filled aluminum cases
- Long life
- Non-toxic
- UL 810 fault current protection
- Proprietary pressure-sensitive interrupter system
- Maintenance free
- Ratings available with discharge resistors and mounting studs
- UL, cUL approval certification
- RoHS compliant
Applications
- Data centers
- High-density power zones
- Buildings and critical industrial processes
- Industrial and facilities
Specifications
- 20μF to 70μF capacitance range
- ±6%, ±3% or +5/-1% capacitance tolerance
- 370VAC or 600VAC AC voltage range
- -40°C to +70°C standard temperature range
Yayınlandı: 2019-08-30
| Güncellenmiş: 2023-08-28