Cosel KH DIN Rail Power Supplies
Cosel KH DIN Rail Power Supplies are designed for DIN (35mm) rail products and feature two types of I/O terminals: Euro and barrier blocks. These Cosel KH modules offer a wide operating ambient temperature range as well as built-in overcurrent protection and overvoltage protection circuits. The KHEA30F/60F/90F and KHNA30F/60F/90F units also feature low power consumption at no load and they comply with SEMI F-47(derating is required). The KHEA120F/240F/480F and KHNA120F/240F/480F modules provide built-in remote ON/OFF, built-in signal output for confirming output voltage, and comply with SEMI F-47.Features
- Common
- For DIN (35mm) rail products
- Wide operating ambient temperature range
- I/O terminal has 2 types - Euro style and barrier-blocks style
- Built-in overcurrent protection, overvoltage protection circuits
- KHEA30F/60F/90F and KHNA30F/60F/90F
- Low power consumption at no load
- Complies with SEMI F-47(Derating is required)
- KHEA120F/240F/480F and KHNA120F/240F/480F
- Built-in remote ON/OFF
- Built-in signal output for confirming output voltage
- Complies with SEMI F-47
Yayınlandı: 2014-06-02
| Güncellenmiş: 2022-03-11