Cosel LFA AC-DC Converters
Cosel LFA AC-DC Converters are compact, lightweight, and wide input rugged PCB type AC-DC converters. Features include small and compact PCB construction, built-in inrush current, overcurrent, and overvoltage protection circuits and universal input (AC85 - 264V). These LFA converters are compatible to worldwide safety standards, including UL, C-UL, TUV standard and CE mark. These components are compatible to various safety standards in major countries.Features
- Small and compact PCB construction
- Size dimensions compatible with LGA series, AC100V rugged PCB type P.S. (50/75/100/150/240W)
- Universal input (AC85 to 264V)
- Harmonic attenuator complies with IEC61000-3-2
- Design circuitry decreases power consumption during stand-by periods (10W/15W)
- Remote on/off control (optional -R2) to reduce standby power (100W/150W/240W/300W)
- Built-in power factor correction circuitry for decreased AC input capacity (50W/75W/100W/150W/240W)
- Built-in inrush current, overcurrent, and overvoltage protection circuits
- Screw-hold type terminal block (300W: standard; 240W: optional -T)
- Safety approvals
- UL60950-1, C-UL (CSA60950-1) recognized, EN60950-1 approved
- Complies with DEN-AN
- CE marking
- EMI complies with FCC-B, CISPR-B, EN55011-B, EN55022-B, VCCI-B
- EMS complies with EN61204-3, EN61000-6-2, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, EN61000-4-11
Yayınlandı: 2014-03-14
| Güncellenmiş: 2022-03-11