Cosel MGFS40 PCB Mount-Type DC-DC Converters
Cosel MGFS40 PCB Mount-Type DC-DC Converters are 40W DC-DC converters with a 6-sided shield. These converters feature built-in overcurrent protection circuits and built-in remote ON/OFF. Cosel MGFS40 converters offer output voltage adjustability by an external variable resistor and high efficiency by synchronized rectification circuit. These converters come in an industry-standard 1" x 1" package and provide high reliability.Features
- 6-sided shield
- High efficiency by the synchronized rectification circuit
- Built-in overcurrent protection circuits that recover automatically
- Built-in remote ON/OFF
- Output voltage adjustability by an external variable resistor
- High reliability
Specifications
- 40W rated output wattage
- 1500VDC input-output isolation voltage (1 minute)
- 4.5VDC to 13VDC or 9VDC to 36VDC or 18VDC to 76VDC wide input voltage ranges
- Come in an industry standard 1" x 1" package
- 3.3VDC, 5VDC, 12VDC, and 15VDC rated output voltages
Mechanical Drawing
Yayınlandı: 2019-05-16
| Güncellenmiş: 2023-05-09