Cosel MGXS/MGXW Ultra-Wide Input DC-DC Converters
Cosel MGXS/MGXW Ultra-Wide Input DC-DC Converters feature an input voltage range of 6VDC to 60VDC that handles almost any battery or wide range input while providing a stable regulated and isolated output. Cosel MGXS (single-output) and the MGXW (dual ± output) converters offer a 1.5W variant in a standard SIP-6 package and a 6W option in a standard SIP-8 package. MGXS provides output voltages of 3.3VDC, 5VDC, 12VDC, and 15VDC. With the –Y2 option, the output voltage can be adjusted +10%/-5% using a fixed or variable resistor. MGXW is available with ±12V/+24V and ±15V/+30V outputs.Features
- Single (MGXS) or dual (MGXW) output
- Built-in remote On/Off function (MGXS and MGXW 6W versions)
- Convection/forced air cooling
- Overcurrent and overvoltage protection
- 10-year warranty
- No aluminum or tantalum electrolytic capacitors for long life
- Agency approvals include UL60950-1, C-UL, EN60950-1, and DEMKO
- RoHS compliant
Specifications
- 6VDC to 60VDC input voltage range
- 1.32W to 6W output power range
- 50mA to 1.6A output current range
- 1500VDC/1000VAC I/O isolation
- Temperature ranges
- -40°C to +85°C operating
- -40°C to +100°C storage
- Output voltages
- MGXS
- 3.3VDC, 5VDC, 12VDC, and 15VDC
- With the -Y2 option, adjust +10%/-5% using a fixed or variable resistor
- MGXW
- ±12V/+24V
- ±15V/+30V
- MGXS
Yayınlandı: 2018-09-19
| Güncellenmiş: 2022-12-09