Cosel PCA Enclosed AC/DC Power Supplies

Cosel PCA Enclosed AC/DC Power Supplies offers high efficiency and 300W, 600W, 1000W, or 1500W power in a small, compact design. An extended UART can monitor and control 21 different functions including input/output voltage, current, remote ON/OFF, output voltage, and other functions. Features include high efficiency of up to 94%, 2x MOPP, and a Smart Fan (which automatically adjusts the fan speed based on the load). The PCA Power Supplies have Medical and ITE Safety Certifications ANSI/AAMI ES60601-1, EN60601-1 3rd, IEC60601-1-2 4th Ed.

Features

  • Low profile (41mm meets 1U height)
  • High efficiency up to 94%
  • 2x MOPP medical isolation grade
  • Universal 85VAC to 264VAC input range
  • 300W, 600W, 1000W, or 1500W power
  • Smart fan (automatically adjusts the fan speed based on the load)
  • Constant current operation or constant voltage
  • Output voltage can be adjusted down to nearly 0VDC
  • Extended UART (RS232) communication port
  • Convenient alarm signals
  • 12V AUX can be changed to 5V
  • N+1 redundant operation
  • Wide range of output voltages
  • ANSI/AAMI ES60601-1, EN60601-1 3rd, safety agency approvals
  • Five-year warranty
  • Low voltage directive and RoHS compliant

Applications

  • Medical equipment
  • Test and measurement
  • Peltier devices
  • Battery chargers
  • LED lights and signs
  • Industrial process equipment

Standard Version Vs. P2

Chart - Cosel PCA Enclosed AC/DC Power Supplies

Videos

View Results ( 23 ) Page
Parça Numarası Açıklama Çıkış Gücü Çıkış Akımı Kanalı 1 Verim
PCA600F-24-P2 Güç Kaynakları - Şasi Montajı 648W 24V 27A Bus Bar Style 648 W 27 A 93 %
PCA600F-15-T Güç Kaynakları - Şasi Montajı 645W 15V 43A Terminal Block 645 W 43 A 92 %
PCA600F-48-P2 Güç Kaynakları - Şasi Montajı 624W 48V 13A Bus Bar 624 W 13 A 93 %
PCA600F-15-P2 Güç Kaynakları - Şasi Montajı 645W 15V 43A Bus Bar Style 645 W 43 A 92 %
PCA600F-24 Güç Kaynakları - Şasi Montajı 648W 24V 27A 2xMOPP 648 W 27 A 93 %
PCA600F-48-T Güç Kaynakları - Şasi Montajı 624W 48V 13A Terminal Block 624 W 13 A 93 %
PCA600F-12 Güç Kaynakları - Şasi Montajı 636W 12V 53A 2xMOPP 636 W 53 A 92 %
PCA600F-12-T Güç Kaynakları - Şasi Montajı 636W 12V 53A Terminal Block 636 W 53 A 92 %
PCA600F-32-T Güç Kaynakları - Şasi Montajı 640W 32V 20A Terminal Block 640 W 20 A 93 %
PCA600F-5 Güç Kaynakları - Şasi Montajı 600W 5V 120A 2xMOPP 600 W 120 A 91 %
Yayınlandı: 2017-06-21 | Güncellenmiş: 2024-04-23